
LR1LJR68 | |
|---|---|
DigiKey Part Number | 1712-LR1LJR68CT-ND - Cut Tape (CT) 1712-LR1LJR68TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR1LJR68 |
Description | RES 0.68 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR1LJR68 Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.244" L (2.30mm x 6.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,11800 | € 1,18 |
| 25 | € 0,10960 | € 2,74 |
| 50 | € 0,10360 | € 5,18 |
| 100 | € 0,09780 | € 9,78 |
| 250 | € 0,09084 | € 22,71 |
| 500 | € 0,08606 | € 43,03 |
| 1 000 | € 0,08171 | € 81,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,07426 | € 297,04 |
| 8 000 | € 0,07113 | € 569,04 |
| 12 000 | € 0,06947 | € 833,64 |
| 20 000 | € 0,06754 | € 1 350,80 |
| 28 000 | € 0,06637 | € 1 858,36 |
| 40 000 | € 0,06520 | € 2 608,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

