680 mOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR1LJR68

DigiKey Part Number
1712-LR1LJR68CT-ND - Cut Tape (CT)
1712-LR1LJR68TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LR1LJR68
Description
RES 0.68 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
680 mOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
LR1LJR68 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.091" Dia x 0.244" L (2.30mm x 6.20mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 794
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,14000€ 0,14
10€ 0,11800€ 1,18
25€ 0,10960€ 2,74
50€ 0,10360€ 5,18
100€ 0,09780€ 9,78
250€ 0,09084€ 22,71
500€ 0,08606€ 43,03
1 000€ 0,08171€ 81,71
Tape & Box (TB)
QuantityUnit PriceExt Price
4 000€ 0,07426€ 297,04
8 000€ 0,07113€ 569,04
12 000€ 0,06947€ 833,64
20 000€ 0,06754€ 1 350,80
28 000€ 0,06637€ 1 858,36
40 000€ 0,06520€ 2 608,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,14000
Unit Price with VAT:€ 0,17080