3 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR1F3R0

DigiKey Part Number
1712-LR1F3R0CT-ND - Cut Tape (CT)
1712-LR1F3R0TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LR1F3R0
Description
RES 3 OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
LR1F3R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.091" Dia x 0.244" L (2.30mm x 6.20mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 279
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03500€ 0,35
25€ 0,03240€ 0,81
50€ 0,03040€ 1,52
100€ 0,02870€ 2,87
250€ 0,02660€ 6,65
500€ 0,02518€ 12,59
1 000€ 0,02383€ 23,83
Tape & Box (TB)
QuantityUnit PriceExt Price
4 000€ 0,02149€ 85,96
8 000€ 0,02049€ 163,92
12 000€ 0,01996€ 239,52
20 000€ 0,01934€ 386,80
28 000€ 0,01896€ 530,88
40 000€ 0,01858€ 743,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760