330 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR1F330K

DigiKey Part Number
1712-LR1F330KCT-ND - Cut Tape (CT)
1712-LR1F330KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LR1F330K
Description
RES 330K OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
330 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
LR1F330K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.091" Dia x 0.244" L (2.30mm x 6.20mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 349
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02800€ 0,28
25€ 0,02600€ 0,65
50€ 0,02460€ 1,23
100€ 0,02330€ 2,33
250€ 0,02164€ 5,41
500€ 0,02042€ 10,21
1 000€ 0,01933€ 19,33
Tape & Box (TB)
QuantityUnit PriceExt Price
4 000€ 0,01741€ 69,64
8 000€ 0,01659€ 132,72
12 000€ 0,01615€ 193,80
20 000€ 0,01563€ 312,60
28 000€ 0,01532€ 428,96
40 000€ 0,01501€ 600,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760