
LR1F27K | |
|---|---|
DigiKey Part Number | 1712-LR1F27KCT-ND - Cut Tape (CT) 1712-LR1F27KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR1F27K |
Description | RES 27K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR1F27K Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.244" L (2.30mm x 6.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02800 | € 0,28 |
| 25 | € 0,02600 | € 0,65 |
| 50 | € 0,02460 | € 1,23 |
| 100 | € 0,02330 | € 2,33 |
| 250 | € 0,02164 | € 5,41 |
| 500 | € 0,02042 | € 10,21 |
| 1 000 | € 0,01933 | € 19,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01741 | € 69,64 |
| 8 000 | € 0,01659 | € 132,72 |
| 12 000 | € 0,01615 | € 193,80 |
| 20 000 | € 0,01563 | € 312,60 |
| 28 000 | € 0,01532 | € 428,96 |
| 40 000 | € 0,01501 | € 600,40 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

