Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LR1F12R | |
|---|---|
DigiKey Part Number | LR1F12R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR1F12R |
Description | RES 12 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR1F12R Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.244" L (2.30mm x 6.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C1209FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | B0207C12R00F5T-ND | € 0,03698 | Direct |
| CMF5512R000FHEA | Vishay Dale | 0 | CMF5512R000FHEA-ND | € 0,13707 | Parametric Equivalent |
| CMF5512R000FHEB | Vishay Dale | 0 | CMF5512R000FHEB-ND | € 0,24461 | Parametric Equivalent |
| CMF5512R000FHEK | Vishay Dale | 0 | CMF5512R000FHEK-ND | € 0,14894 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | € 0,01645 | € 197,40 |
| Unit Price without VAT: | € 0,01645 |
|---|---|
| Unit Price with VAT: | € 0,02007 |



