
LR0204F20K | |
|---|---|
DigiKey Part Number | 1712-LR0204F20KCT-ND - Cut Tape (CT) 1712-LR0204F20KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR0204F20K |
Description | RES 20K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR0204F20K Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.079" Dia x 0.138" L (2.00mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02500 | € 0,25 |
| 25 | € 0,02280 | € 0,57 |
| 50 | € 0,02140 | € 1,07 |
| 100 | € 0,02020 | € 2,02 |
| 250 | € 0,01872 | € 4,68 |
| 500 | € 0,01772 | € 8,86 |
| 1 000 | € 0,01676 | € 16,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01508 | € 60,32 |
| 8 000 | € 0,01436 | € 114,88 |
| 12 000 | € 0,01398 | € 167,76 |
| 20 000 | € 0,01353 | € 270,60 |
| 28 000 | € 0,01325 | € 371,00 |
| 40 000 | € 0,01298 | € 519,20 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

