Parametric Equivalent
Parametric Equivalent

LR0204F18R | |
|---|---|
DigiKey Part Number | LR0204F18R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR0204F18R |
Description | RES 18 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR0204F18R Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.079" Dia x 0.138" L (2.00mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNMF14FTC18R0 | Stackpole Electronics Inc | 6 585 | S18CACT-ND | € 0,08000 | Parametric Equivalent |
| RNMF14FTD18R0 | Stackpole Electronics Inc | 0 | RNMF14FTD18R0-ND | € 0,01486 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | € 0,01425 | € 171,00 |
| Unit Price without VAT: | € 0,01425 |
|---|---|
| Unit Price with VAT: | € 0,01739 |



