
HSA5075KE | |
|---|---|
DigiKey Part Number | HSA5075KE-ND |
Manufacturer | |
Manufacturer Product Number | HSA5075KE |
Description | RES CHAS MNT 75K OHM 3% 50W |
Customer Reference | |
Detailed Description | 75 kOhms ±3% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±30ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Tray | Mounting Feature Flanges |
Part Status Obsolete | Size / Dimension 2.008" L x 1.181" W (51.00mm x 30.00mm) |
Resistance 75 kOhms | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±3% | Lead Style Solder Lugs |
Power (Watts) 50W | Package / Case Axial, Box |
Composition Wirewound | Base Product Number |

