
HSA25330RJ | |
|---|---|
DigiKey Part Number | A131865-ND |
Manufacturer | |
Manufacturer Product Number | HSA25330RJ |
Description | RES CHAS MNT 330 OHM 5% 25W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA25330RJ Models |
Category | Temperature Coefficient ±30ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Tray | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.142" L x 1.102" W (29.00mm x 28.00mm) |
Resistance 330 Ohms | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 25W | Package / Case Axial, Box |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,10000 | € 5,10 |
| 10 | € 3,47500 | € 34,75 |
| 25 | € 3,03560 | € 75,89 |
| 50 | € 2,76000 | € 138,00 |
| 100 | € 2,52610 | € 252,61 |
| 300 | € 2,22507 | € 667,52 |
| 500 | € 2,10950 | € 1 054,75 |
| 1 000 | € 1,97337 | € 1 973,37 |
| Unit Price without VAT: | € 5,10000 |
|---|---|
| Unit Price with VAT: | € 6,22200 |

