
HPCR0819AK15RST | |
|---|---|
DigiKey Part Number | 1712-HPCR0819AK15RSTTR-ND - Tape & Reel (TR) 1712-HPCR0819AK15RSTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HPCR0819AK15RST |
Description | RES 15 OHM 10% 2W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±10% 2W Through Hole Resistor Axial High Voltage, Non-Inductive Ceramic |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features High Voltage, Non-Inductive |
Series | Temperature Coefficient 0/ -800ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 230°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.311" Dia x 0.752" L (7.90mm x 19.10mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,71000 | € 6,71 |
| 10 | € 4,60200 | € 46,02 |
| 25 | € 4,03280 | € 100,82 |
| 50 | € 3,67660 | € 183,83 |
| 100 | € 3,37380 | € 337,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 3,04208 | € 760,52 |
| 500 | € 2,83464 | € 1 417,32 |
| 750 | € 2,72811 | € 2 046,08 |
| 1 250 | € 2,60760 | € 3 259,50 |
| 1 750 | € 2,53581 | € 4 437,67 |
| 2 500 | € 2,46566 | € 6 164,15 |
| Unit Price without VAT: | € 6,71000 |
|---|---|
| Unit Price with VAT: | € 8,18620 |

