18 Ohms ±5% 70W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCL130J18RCX

DigiKey Part Number
1712-HCL130J18RCX-ND
Manufacturer
Manufacturer Product Number
HCL130J18RCX
Description
HCL130 70W 18R 5% CABLE 150MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
18 Ohms ±5% 70W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
-80, +200ppm/°C
Mfr
Features
High Voltage
Series
Coating, Housing Type
Aluminum
Packaging
Box
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
1.626" L x 0.285" W (41.30mm x 7.25mm)
Resistance
18 Ohms
Height - Seated (Max)
5.177" (131.50mm)
Tolerance
±5%
Lead Style
Wire Leads
Power (Watts)
70W
Package / Case
Rectangular Case
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 41,36000€ 41,36
10€ 35,65600€ 356,56
25€ 28,59640€ 714,91
50€ 27,83480€ 1 391,74
Manufacturers Standard Package
Unit Price without VAT:€ 41,36000
Unit Price with VAT:€ 50,45920