
HCH335J47RJ | |
|---|---|
DigiKey Part Number | 1712-HCH335J47RJ-ND |
Manufacturer | |
Manufacturer Product Number | HCH335J47RJ |
Description | 500W 47R 5% LEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 500W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature 375°C |
Series | Features Pulse Withstanding, IP54 |
Packaging Box | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 47 Ohms | Size / Dimension 13.189" L x 2.362" W (335.00mm x 60.00mm) |
Tolerance ±5% | Height - Seated (Max) 1.260" (32.00mm) |
Power (Watts) 500W | Lead Style Wire Leads |
Composition Wirewound | Package / Case Rectangular Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 147,08000 | € 147,08 |
| Unit Price without VAT: | € 147,08000 |
|---|---|
| Unit Price with VAT: | € 179,43760 |

