Parametric Equivalent

HBA82MFZRE | |
|---|---|
DigiKey Part Number | HBA82MFZRE-ND |
Manufacturer | |
Manufacturer Product Number | HBA82MFZRE |
Description | RES 0.082 OHM 1% 0.4W RADIAL |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 82 MOhms ±1% 0.4W Through Hole Resistor Radial High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HBA82MFZRE Models |
Category | Features High Voltage, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Package / Case |
Part Status Active | Supplier Device Package Radial Lead |
Resistance | Size / Dimension 0.315" L x 0.102" W (8.00mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.492" (12.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HBA82MFZRE | TE Connectivity | 0 | 1111-HBA82MFZRE-ND | € 4,22758 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,99166 | € 2 991,66 |
| Unit Price without VAT: | € 2,99166 |
|---|---|
| Unit Price with VAT: | € 3,64983 |


