



FWFU5W47RJ | |
|---|---|
DigiKey Part Number | 1712-FWFU5W47RJCT-ND - Cut Tape (CT) 1712-FWFU5W47RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU5W47RJ |
Description | FWFU 5W 47R 5% |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU5W47RJ Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.315" Dia x 0.984" L (8.00mm x 25.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,05000 | € 1,05 |
| 10 | € 0,69200 | € 6,92 |
| 25 | € 0,59240 | € 14,81 |
| 50 | € 0,53060 | € 26,53 |
| 100 | € 0,47770 | € 47,77 |
| 250 | € 0,41984 | € 104,96 |
| 500 | € 0,38360 | € 191,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,28412 | € 284,12 |
| 2 000 | € 0,26247 | € 524,94 |
| 3 000 | € 0,25135 | € 754,05 |
| 5 000 | € 0,23876 | € 1 193,80 |
| 7 000 | € 0,23127 | € 1 618,89 |
| 10 000 | € 0,22394 | € 2 239,40 |
| Unit Price without VAT: | € 1,05000 |
|---|---|
| Unit Price with VAT: | € 1,28100 |

