



FWFU3W18RJ | |
|---|---|
DigiKey Part Number | 1712-FWFU3W18RJCT-ND - Cut Tape (CT) 1712-FWFU3W18RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU3W18RJ |
Description | FWFU 3W 18R 5% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU3W18RJ Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.256" Dia x 0.689" L (6.50mm x 17.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,47000 | € 0,47 |
| 10 | € 0,30100 | € 3,01 |
| 25 | € 0,25560 | € 6,39 |
| 50 | € 0,22720 | € 11,36 |
| 100 | € 0,20310 | € 20,31 |
| 250 | € 0,17656 | € 44,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,15990 | € 79,95 |
| 1 000 | € 0,14576 | € 145,76 |
| 1 500 | € 0,13849 | € 207,74 |
| 2 500 | € 0,13027 | € 325,68 |
| 3 500 | € 0,12537 | € 438,80 |
| 5 000 | € 0,12058 | € 602,90 |
| Unit Price without VAT: | € 0,47000 |
|---|---|
| Unit Price with VAT: | € 0,57340 |

