



FWFU1W2R7J | |
|---|---|
DigiKey Part Number | 1712-FWFU1W2R7JCT-ND - Cut Tape (CT) 1712-FWFU1W2R7JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU1W2R7J |
Description | FWFU 1W 2R7 5% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU1W2R7J Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.197" Dia x 0.472" L (5.00mm x 12.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,14400 | € 1,44 |
| 25 | € 0,12200 | € 3,05 |
| 50 | € 0,10800 | € 5,40 |
| 100 | € 0,09590 | € 9,59 |
| 250 | € 0,08256 | € 20,64 |
| 500 | € 0,07424 | € 37,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,06715 | € 67,15 |
| 2 000 | € 0,06113 | € 122,26 |
| 3 000 | € 0,05804 | € 174,12 |
| 5 000 | € 0,05454 | € 272,70 |
| 7 000 | € 0,05245 | € 367,15 |
| 10 000 | € 0,05042 | € 504,20 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,28060 |

