
FRN50J150R/S | |
|---|---|
DigiKey Part Number | FRN50J150R/S-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FRN50J150R/S |
Description | RES 150 OHM 5% 1/2W AXIAL |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Thin Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Fusible, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |

