
ER7433RJT | |
|---|---|
DigiKey Part Number | 1712-ER7433RJTCT-ND - Cut Tape (CT) 1712-ER7433RJTTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ER7433RJT |
Description | RES 33 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ER7433RJT Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ +60ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.236" Dia x 0.531" L (6.00mm x 13.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,22000 | € 1,22 |
| 10 | € 0,79900 | € 7,99 |
| 25 | € 0,68520 | € 17,13 |
| 50 | € 0,61440 | € 30,72 |
| 100 | € 0,55400 | € 55,40 |
| 250 | € 0,48788 | € 121,97 |
| 500 | € 0,44642 | € 223,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,41121 | € 411,21 |
| 2 000 | € 0,38129 | € 762,58 |
| 3 000 | € 0,36592 | € 1 097,76 |
| 5 000 | € 0,34854 | € 1 742,70 |
| 7 000 | € 0,33818 | € 2 367,26 |
| 10 000 | € 0,32806 | € 3 280,60 |
| Unit Price without VAT: | € 1,22000 |
|---|---|
| Unit Price with VAT: | € 1,48840 |

