
EP4WSS33RJ | |
|---|---|
DigiKey Part Number | 1712-EP4WSS33RJCT-ND - Cut Tape (CT) 1712-EP4WSS33RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP4WSS33RJ |
Description | EP 4W (SS) 33R 5% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 4W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.610" L (5.50mm x 15.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,30500 | € 3,05 |
| 25 | € 0,25920 | € 6,48 |
| 50 | € 0,23060 | € 11,53 |
| 100 | € 0,20610 | € 20,61 |
| 250 | € 0,17920 | € 44,80 |
| 500 | € 0,16234 | € 81,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,14799 | € 147,99 |
| 2 000 | € 0,13582 | € 271,64 |
| 3 000 | € 0,12956 | € 388,68 |
| 5 000 | € 0,12248 | € 612,40 |
| 7 000 | € 0,11826 | € 827,82 |
| 10 000 | € 0,11414 | € 1 141,40 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58560 |

