
EP1W47RJ | |
|---|---|
DigiKey Part Number | A131343CT-ND - Cut Tape (CT) A131343TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP1W47RJ |
Description | RES 47 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.472" L (5.00mm x 12.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,15300 | € 1,53 |
| 25 | € 0,12960 | € 3,24 |
| 50 | € 0,11440 | € 5,72 |
| 100 | € 0,10170 | € 10,17 |
| 250 | € 0,08764 | € 21,91 |
| 500 | € 0,07888 | € 39,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,07139 | € 71,39 |
| 2 000 | € 0,06503 | € 130,06 |
| 3 000 | € 0,06177 | € 185,31 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29280 |

