Similar

CRGV2010F9M09 | |
|---|---|
DigiKey Part Number | CRGV2010F9M09-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGV2010F9M09 |
Description | RES SMD 9.09M OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9.09 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGV2010F9M09 Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RVC2010FT9M09 | Stackpole Electronics Inc | 0 | RVC2010FT9M09-ND | € 0,16816 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,12287 | € 2 457,40 |
| Unit Price without VAT: | € 0,12287 |
|---|---|
| Unit Price with VAT: | € 0,14990 |


