
CRGP0603F330K | |
|---|---|
DigiKey Part Number | A130446TR-ND - Tape & Reel (TR) A130446CT-ND - Cut Tape (CT) A130446DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0603F330K |
Description | RES 330K OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0603F330K Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,07400 | € 0,74 |
| 25 | € 0,05760 | € 1,44 |
| 50 | € 0,04880 | € 2,44 |
| 100 | € 0,04170 | € 4,17 |
| 250 | € 0,03456 | € 8,64 |
| 500 | € 0,03048 | € 15,24 |
| 1 000 | € 0,02725 | € 27,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02208 | € 110,40 |
| 10 000 | € 0,02057 | € 205,70 |
| 15 000 | € 0,01984 | € 297,60 |
| 25 000 | € 0,01905 | € 476,25 |
| 35 000 | € 0,01859 | € 650,65 |
| 50 000 | € 0,01816 | € 908,00 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |

