
CRGH2512J27K | |
|---|---|
DigiKey Part Number | A126464TR-ND - Tape & Reel (TR) A126464CT-ND - Cut Tape (CT) A126464DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH2512J27K |
Description | RES 27K OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH2512J27K Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case 2512 (6332 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,27700 | € 2,77 |
| 25 | € 0,23240 | € 5,81 |
| 50 | € 0,20660 | € 10,33 |
| 100 | € 0,18620 | € 18,62 |
| 250 | € 0,16548 | € 41,37 |
| 500 | € 0,15354 | € 76,77 |
| 1 000 | € 0,14405 | € 144,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,13048 | € 521,92 |
| 8 000 | € 0,12569 | € 1 005,52 |
| 12 000 | € 0,12335 | € 1 480,20 |
| 20 000 | € 0,12082 | € 2 416,40 |
| 28 000 | € 0,11937 | € 3 342,36 |
| 40 000 | € 0,11800 | € 4 720,00 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58560 |


