Similar
Similar

CRGH2010J6R8 | |
|---|---|
DigiKey Part Number | CRGH2010J6R8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGH2010J6R8 |
Description | RES 6.8 OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH2010J6R8 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case 2010 (5025 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW20106R80JNEFHP | Vishay Dale | 3 195 | 541-6.8PACT-ND | € 0,48000 | Similar |
| RMCP2010JT6R80 | Stackpole Electronics Inc | 0 | RMCP2010JT6R80-ND | € 0,04460 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | € 0,06254 | € 750,48 |
| Unit Price without VAT: | € 0,06254 |
|---|---|
| Unit Price with VAT: | € 0,07630 |



