Upgrade
Similar
Similar

CRGH2010J2R2 | |
|---|---|
DigiKey Part Number | CRGH2010J2R2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGH2010J2R2 |
Description | RES 2.2 OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH2010J2R2 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case 2010 (5025 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRM2010-JW-2R2ELF | Bourns Inc. | 24 212 | 118-CRM2010-JW-2R2ELFCT-ND | € 0,31000 | Upgrade |
| CRCW20102R20JNEFHP | Vishay Dale | 3 724 | 541-2.2PACT-ND | € 0,61000 | Similar |
| RMCP2010JT2R20 | Stackpole Electronics Inc | 0 | RMCP2010JT2R20-ND | € 0,04460 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | € 0,06254 | € 750,48 |
| Unit Price without VAT: | € 0,06254 |
|---|---|
| Unit Price with VAT: | € 0,07630 |




