Similar
Similar

CRGH2010F10K5 | |
|---|---|
DigiKey Part Number | CRGH2010F10K5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGH2010F10K5 |
Description | RES 10.5K OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10.5 kOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH2010F10K5 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW201010K5FKEFHP | Vishay Dale | 0 | CRCW201010K5FKEFHP-ND | € 0,12342 | Similar |
| RMCP2010FT10K5 | Stackpole Electronics Inc | 0 | RMCP2010FT10K5-ND | € 0,07022 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | € 0,10015 | € 1 201,80 |
| Unit Price without VAT: | € 0,10015 |
|---|---|
| Unit Price with VAT: | € 0,12218 |



