
CRGH0805J10M | |
|---|---|
DigiKey Part Number | A126430TR-ND - Tape & Reel (TR) A126430CT-ND - Cut Tape (CT) A126430DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH0805J10M |
Description | RES 10M OHM 5% 1/3W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH0805J10M Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04400 | € 0,44 |
| 25 | € 0,03360 | € 0,84 |
| 50 | € 0,02780 | € 1,39 |
| 100 | € 0,02330 | € 2,33 |
| 250 | € 0,01876 | € 4,69 |
| 500 | € 0,01618 | € 8,09 |
| 1 000 | € 0,01413 | € 14,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01025 | € 51,25 |
| 10 000 | € 0,00826 | € 82,60 |
| 15 000 | € 0,00776 | € 116,40 |
| 25 000 | € 0,00726 | € 181,50 |
| 35 000 | € 0,00723 | € 253,05 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

