3.3 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ2512J3K3

DigiKey Part Number
A130309TR-ND - Tape & Reel (TR)
A130309CT-ND - Cut Tape (CT)
A130309DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ2512J3K3
Description
RES 3.3K OHM 5% 1W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ2512J3K3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 360
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,27000€ 0,27
10€ 0,14400€ 1,44
25€ 0,11720€ 2,93
50€ 0,10140€ 5,07
100€ 0,08920€ 8,92
250€ 0,07676€ 19,19
500€ 0,06958€ 34,79
1 000€ 0,06389€ 63,89
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,05577€ 223,08
8 000€ 0,05291€ 423,28
12 000€ 0,05152€ 618,24
20 000€ 0,05000€ 1 000,00
28 000€ 0,04914€ 1 375,92
40 000€ 0,04832€ 1 932,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,27000
Unit Price with VAT:€ 0,32940