
CRGCQ2512F22K | |
|---|---|
DigiKey Part Number | A130009TR-ND - Tape & Reel (TR) A130009CT-ND - Cut Tape (CT) A130009DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2512F22K |
Description | RES 22K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2512F22K Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,32000 | € 0,32 |
| 10 | € 0,17600 | € 1,76 |
| 25 | € 0,14400 | € 3,60 |
| 50 | € 0,12600 | € 6,30 |
| 100 | € 0,11150 | € 11,15 |
| 250 | € 0,09692 | € 24,23 |
| 500 | € 0,08852 | € 44,26 |
| 1 000 | € 0,08185 | € 81,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,07233 | € 289,32 |
| 8 000 | € 0,06898 | € 551,84 |
| 12 000 | € 0,06734 | € 808,08 |
| 20 000 | € 0,06557 | € 1 311,40 |
| 28 000 | € 0,06455 | € 1 807,40 |
| 40 000 | € 0,06359 | € 2 543,60 |
| Unit Price without VAT: | € 0,32000 |
|---|---|
| Unit Price with VAT: | € 0,39040 |

