
CRGCQ2010J3K3 | |
|---|---|
DigiKey Part Number | A130266TR-ND - Tape & Reel (TR) A130266CT-ND - Cut Tape (CT) A130266DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2010J3K3 |
Description | RES 3.3K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2010J3K3 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,10500 | € 1,05 |
| 25 | € 0,08320 | € 2,08 |
| 50 | € 0,07120 | € 3,56 |
| 100 | € 0,06170 | € 6,17 |
| 250 | € 0,05216 | € 13,04 |
| 500 | € 0,04668 | € 23,34 |
| 1 000 | € 0,04233 | € 42,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03612 | € 144,48 |
| 8 000 | € 0,03394 | € 271,52 |
| 12 000 | € 0,03288 | € 394,56 |
| 20 000 | € 0,03173 | € 634,60 |
| 28 000 | € 0,03107 | € 869,96 |
| 40 000 | € 0,03044 | € 1 217,60 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

