1 MOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ2010F1M0

DigiKey Part Number
A129968TR-ND - Tape & Reel (TR)
A129968CT-ND - Cut Tape (CT)
A129968DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ2010F1M0
Description
RES 1M OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ2010F1M0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73H2HTTE1004FKOA Speer Electronics, Inc.5 7322019-RK73H2HTTE1004FCT-ND€ 0,23000Direct
AC2010FK-071MLYAGEO405YAG5496CT-ND€ 0,21000Parametric Equivalent
In-Stock: 85
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,25000€ 0,25
10€ 0,12900€ 1,29
25€ 0,10400€ 2,60
50€ 0,08980€ 4,49
100€ 0,07840€ 7,84
250€ 0,06716€ 16,79
500€ 0,06058€ 30,29
1 000€ 0,05539€ 55,39
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,04799€ 191,96
8 000€ 0,04539€ 363,12
12 000€ 0,04412€ 529,44
20 000€ 0,04274€ 854,80
28 000€ 0,04195€ 1 174,60
40 000€ 0,04120€ 1 648,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,25000
Unit Price with VAT:€ 0,30500