
CRGCQ1210J680R | |
|---|---|
DigiKey Part Number | A130219TR-ND - Tape & Reel (TR) A130219CT-ND - Cut Tape (CT) A130219DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1210J680R |
Description | RES 680 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1210J680R Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 10 | € 0,08600 | € 0,86 |
| 25 | € 0,06720 | € 1,68 |
| 50 | € 0,05720 | € 2,86 |
| 100 | € 0,04920 | € 4,92 |
| 250 | € 0,04116 | € 10,29 |
| 500 | € 0,03652 | € 18,26 |
| 1 000 | € 0,03284 | € 32,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02697 | € 134,85 |
| 10 000 | € 0,02526 | € 252,60 |
| 15 000 | € 0,02443 | € 366,45 |
| 25 000 | € 0,02353 | € 588,25 |
| 35 000 | € 0,02301 | € 805,35 |
| 50 000 | € 0,02252 | € 1 126,00 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20740 |

