
CRGCQ0805J4R7 | |
|---|---|
DigiKey Part Number | A130120TR-ND - Tape & Reel (TR) A130120CT-ND - Cut Tape (CT) A130120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0805J4R7 |
Description | RES 4.7 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0805J4R7 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03100 | € 0,31 |
| 25 | € 0,02360 | € 0,59 |
| 50 | € 0,01940 | € 0,97 |
| 100 | € 0,01610 | € 1,61 |
| 250 | € 0,01268 | € 3,17 |
| 500 | € 0,01074 | € 5,37 |
| 1 000 | € 0,00925 | € 9,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00686 | € 34,30 |
| 10 000 | € 0,00617 | € 61,70 |
| 15 000 | € 0,00583 | € 87,45 |
| 25 000 | € 0,00547 | € 136,75 |
| 35 000 | € 0,00526 | € 184,10 |
| 50 000 | € 0,00507 | € 253,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

