
CRGCQ0603F120K | |
|---|---|
DigiKey Part Number | A129713TR-ND - Tape & Reel (TR) A129713CT-ND - Cut Tape (CT) A129713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0603F120K |
Description | RES 120K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0603F120K Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02500 | € 0,25 |
| 25 | € 0,01880 | € 0,47 |
| 50 | € 0,01520 | € 0,76 |
| 100 | € 0,01230 | € 1,23 |
| 250 | € 0,00960 | € 2,40 |
| 500 | € 0,00806 | € 4,03 |
| 1 000 | € 0,00686 | € 6,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00495 | € 24,75 |
| 10 000 | € 0,00441 | € 44,10 |
| 15 000 | € 0,00414 | € 62,10 |
| 25 000 | € 0,00385 | € 96,25 |
| 35 000 | € 0,00369 | € 129,15 |
| 50 000 | € 0,00353 | € 176,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

