
CRG0603F5K49 | |
|---|---|
DigiKey Part Number | A129538TR-ND - Tape & Reel (TR) A129538CT-ND - Cut Tape (CT) A129538DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0603F5K49 |
Description | RES SMD 5.49K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.49 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0603F5K49 Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02300 | € 0,23 |
| 25 | € 0,01680 | € 0,42 |
| 50 | € 0,01360 | € 0,68 |
| 100 | € 0,01110 | € 1,11 |
| 250 | € 0,00864 | € 2,16 |
| 500 | € 0,00724 | € 3,62 |
| 1 000 | € 0,00614 | € 6,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00376 | € 18,80 |
| 10 000 | € 0,00281 | € 28,10 |
| 15 000 | € 0,00279 | € 41,85 |
| 25 000 | € 0,00276 | € 69,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

