
CRG0402J1K0 | |
|---|---|
DigiKey Part Number | A106129TR-ND - Tape & Reel (TR) A106129CT-ND - Cut Tape (CT) A106129DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0402J1K0 |
Description | RES SMD 1K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0402J1K0 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02000 | € 0,20 |
| 25 | € 0,01400 | € 0,35 |
| 50 | € 0,01120 | € 0,56 |
| 100 | € 0,00900 | € 0,90 |
| 250 | € 0,00692 | € 1,73 |
| 500 | € 0,00574 | € 2,87 |
| 1 000 | € 0,00483 | € 4,83 |
| 5 000 | € 0,00338 | € 16,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00296 | € 29,60 |
| 20 000 | € 0,00263 | € 52,60 |
| 30 000 | € 0,00247 | € 74,10 |
| 50 000 | € 0,00230 | € 115,00 |
| 70 000 | € 0,00220 | € 154,00 |
| 100 000 | € 0,00211 | € 211,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

