Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar

CRG0201F28K7 | |
|---|---|
DigiKey Part Number | CRG0201F28K7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG0201F28K7 |
Description | RES SMD 28.7K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 28.7 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0201F28K7 Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0201FT28K7 | Stackpole Electronics Inc | 24 865 | RMCF0201FT28K7CT-ND | € 0,08000 | Direct |
| RC0201DR-0728K7L | YAGEO | 0 | RC0201DR-0728K7L-ND | € 0,01922 | Upgrade |
| RC0603F2872CS | Samsung Electro-Mechanics | 0 | 1276-3690-2-ND | € 0,00627 | Upgrade |
| AC0201FR-0728K7L | YAGEO | 8 900 | YAG5185CT-ND | € 0,08000 | Similar |
| CRCW020128K7FNED | Vishay Dale | 39 940 | 541-CRCW020128K7FNEDCT-ND | € 0,08000 | Similar |







