
CPF1206B60R4E | |
|---|---|
DigiKey Part Number | CPF1206B60R4E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF1206B60R4E |
Description | RES 60.4 OHM 0.1% 1/8W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 60.4 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF1206B60R4E Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,12513 | € 625,65 |
| Unit Price without VAT: | € 0,12513 |
|---|---|
| Unit Price with VAT: | € 0,15266 |

