Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



CPF1206B249KE1 | |
|---|---|
DigiKey Part Number | CPF1206B249KE1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF1206B249KE1 |
Description | RES SMD 249K OHM 0.1% 1/8W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 249 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF1206B249KE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF1206BTE249K | Stackpole Electronics Inc | 9 367 | 738-RNCF1206BTE249KCT-ND | € 0,13000 | Direct |
| AT1206BRD07249KL | YAGEO | 0 | AT1206BRD07249KL-ND | € 0,13569 | Upgrade |
| ERA-8AEB2493V | Panasonic Industry | 10 681 | P249KBCCT-ND | € 0,23000 | Upgrade |
| PAT1206E2493BST1 | Vishay Dale Thin Film | 0 | PAT249KCTR-ND | € 0,47412 | Upgrade |
| PTN1206E2493BST1 | Vishay Dale Thin Film | 800 | 764-1294-1-ND | € 0,64000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,16425 | € 164,25 |
| Unit Price without VAT: | € 0,16425 |
|---|---|
| Unit Price with VAT: | € 0,20039 |









