Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



CPF0805B562KE1 | |
|---|---|
DigiKey Part Number | CPF0805B562KE1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF0805B562KE1 |
Description | RES SMD 562K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 562 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B562KE1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT0805BRD07562KL | YAGEO | 0 | AT0805BRD07562KL-ND | € 0,15868 | Upgrade |
| ERA-6AEB5623V | Panasonic Industry | 10 481 | P562KDACT-ND | € 0,08000 | Upgrade |
| MCU08050D5623BP100 | Vishay | 0 | MCU08050D5623BP100-ND | € 0,24042 | Upgrade |
| PHP00805E5623BBT1 | Vishay Dale Thin Film | 0 | PHP00805E5623BBT1-ND | € 0,51769 | Upgrade |
| RG2012P-5623-B-T5 | Susumu | 0 | RG2012P-5623-B-T5-ND | € 0,05611 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,12299 | € 122,99 |
| Unit Price without VAT: | € 0,12299 |
|---|---|
| Unit Price with VAT: | € 0,15005 |









