


CPF0805B42K2E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0805B42K2E1TR-ND - Tape & Reel (TR) 1712-CPF0805B42K2E1CT-ND - Cut Tape (CT) 1712-CPF0805B42K2E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B42K2E1 |
Description | RES SMD 42.2KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 42.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B42K2E1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6-2176093-0 | TE Connectivity Passive Product | 2 806 | A110699CT-ND | € 0,26000 | Upgrade |
| ERA-6AEB4222V | Panasonic Industry | 8 678 | P42.2KDACT-ND | € 0,08000 | Upgrade |
| RT0805BRD0742K2L | YAGEO | 8 695 | YAG1894CT-ND | € 0,08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,19800 | € 1,98 |
| 25 | € 0,18360 | € 4,59 |
| 50 | € 0,17340 | € 8,67 |
| 100 | € 0,16380 | € 16,38 |
| 250 | € 0,15232 | € 38,08 |
| 500 | € 0,14446 | € 72,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,12069 | € 120,69 |
| 2 000 | € 0,11504 | € 230,08 |
| 3 000 | € 0,11201 | € 336,03 |
| 5 000 | € 0,10849 | € 542,45 |
| 7 000 | € 0,10633 | € 744,31 |
| 10 000 | € 0,10418 | € 1 041,80 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29280 |

