Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



CPF0805B226KE1 | |
|---|---|
DigiKey Part Number | CPF0805B226KE1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF0805B226KE1 |
Description | RES SMD 226K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 226 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B226KE1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-2176094-7 | TE Connectivity Passive Product | 608 | A110769CT-ND | € 0,28000 | Upgrade |
| AT0805BRD07226KL | YAGEO | 0 | AT0805BRD07226KL-ND | € 0,15868 | Upgrade |
| ERA-6AEB2263V | Panasonic Industry | 8 458 | 10-ERA-6AEB2263VCT-ND | € 0,08000 | Upgrade |
| PAT0805E2263BST1 | Vishay Dale Thin Film | 0 | PAT0805E2263BST1-ND | € 0,42820 | Upgrade |
| RG2012N-2263-B-T5 | Susumu | 0 | RG2012N-2263-B-T5-ND | € 0,16192 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,12070 | € 120,70 |
| Unit Price without VAT: | € 0,12070 |
|---|---|
| Unit Price with VAT: | € 0,14725 |









