
CPF0805B1R62E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0805B1R62E1TR-ND - Tape & Reel (TR) 1712-CPF0805B1R62E1CT-ND - Cut Tape (CT) 1712-CPF0805B1R62E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B1R62E1 |
Description | CPF 0805 1R62 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.62 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,17200 | € 1,72 |
| 25 | € 0,15880 | € 3,97 |
| 50 | € 0,15000 | € 7,50 |
| 100 | € 0,14180 | € 14,18 |
| 250 | € 0,13180 | € 32,95 |
| 500 | € 0,12498 | € 62,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,11844 | € 118,44 |
| 2 000 | € 0,11289 | € 225,78 |
| 3 000 | € 0,10991 | € 329,73 |
| 5 000 | € 0,10645 | € 532,25 |
| 7 000 | € 0,10433 | € 730,31 |
| 10 000 | € 0,10222 | € 1 022,20 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

