


CPF0805B18KE1 | |
|---|---|
DigiKey Part Number | A103163TR-ND - Tape & Reel (TR) A103163CT-ND - Cut Tape (CT) A103163DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B18KE1 |
Description | RES SMD 18K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B18KE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,19200 | € 1,92 |
| 25 | € 0,17840 | € 4,46 |
| 50 | € 0,16860 | € 8,43 |
| 100 | € 0,15930 | € 15,93 |
| 250 | € 0,14812 | € 37,03 |
| 500 | € 0,14048 | € 70,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,13357 | € 133,57 |
| 2 000 | € 0,12736 | € 254,72 |
| 3 000 | € 0,12404 | € 372,12 |
| 5 000 | € 0,12017 | € 600,85 |
| 7 000 | € 0,11780 | € 824,60 |
| 10 000 | € 0,11544 | € 1 154,40 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,28060 |

