69.8 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
69.8 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0603F69K8C1

DigiKey Part Number
1712-CPF0603F69K8C1TR-ND - Tape & Reel (TR)
1712-CPF0603F69K8C1CT-ND - Cut Tape (CT)
1712-CPF0603F69K8C1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603F69K8C1
Description
RES SMD 69.8K OHM 1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
69.8 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603F69K8C1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3AEB6982VPanasonic Industry15 928P69.8KDBCT-ND€ 0,08000Upgrade
RG1608P-6982-D-T5Susumu192408-RG1608P-6982-D-T5CT-ND€ 0,08000Upgrade
RR0816P-6982-D-82CSusumu1 150408-RR0816P-6982-D-82CCT-ND€ 0,08000Upgrade
RT0603BRD0769K8LYAGEO15 697YAG1718CT-ND€ 0,08000Upgrade
RT0603BRE0769K8LYAGEO852YAG4768CT-ND€ 0,08000Upgrade
In-Stock: 55
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03400€ 0,34
25€ 0,03200€ 0,80
50€ 0,03020€ 1,51
100€ 0,02860€ 2,86
250€ 0,02648€ 6,62
500€ 0,02504€ 12,52
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,02142€ 21,42
2 000€ 0,02032€ 40,64
3 000€ 0,01971€ 59,13
5 000€ 0,01901€ 95,05
7 000€ 0,01857€ 129,99
10 000€ 0,01813€ 181,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760