Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



CPF0603F5K76C1 | |
|---|---|
DigiKey Part Number | CPF0603F5K76C1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF0603F5K76C1 |
Description | RES SMD 5.76K OHM 1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.76 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603F5K76C1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB5761V | Panasonic Industry | 14 596 | P5.76KDBCT-ND | € 0,08000 | Upgrade |
| MCT06030C5761FP500 | Vishay | 0 | MCT06030C5761FP500-ND | € 0,01481 | Upgrade |
| MCT06030D5761BP500 | Vishay | 0 | 231221675762-ND | € 0,04196 | Upgrade |
| RG1608N-5761-B-T5 | Susumu | 0 | RG1608N-5761-B-T5-ND | € 0,18129 | Upgrade |
| RG1608N-5761-D-T5 | Susumu | 0 | RG1608N-5761-D-T5-ND | € 0,08096 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,02183 | € 21,83 |
| Unit Price without VAT: | € 0,02183 |
|---|---|
| Unit Price with VAT: | € 0,02663 |







