


CPF0603F392RC1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603F392RC1TR-ND - Tape & Reel (TR) 1712-CPF0603F392RC1CT-ND - Cut Tape (CT) 1712-CPF0603F392RC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603F392RC1 |
Description | RES SMD 392 OHM 1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 392 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603F392RC1 Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03300 | € 0,33 |
| 25 | € 0,03080 | € 0,77 |
| 50 | € 0,02920 | € 1,46 |
| 100 | € 0,02760 | € 2,76 |
| 250 | € 0,02568 | € 6,42 |
| 500 | € 0,02424 | € 12,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,02296 | € 22,96 |
| 2 000 | € 0,02177 | € 43,54 |
| 3 000 | € 0,02113 | € 63,39 |
| 5 000 | € 0,02037 | € 101,85 |
| 7 000 | € 0,01991 | € 139,37 |
| 10 000 | € 0,01944 | € 194,40 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

