Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



CPF0603B6K65E1 | |
|---|---|
DigiKey Part Number | CPF0603B6K65E1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF0603B6K65E1 |
Description | RES SMD 6.65KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.65 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B6K65E1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCT0603HE6651BP100 | Vishay | 0 | MCT0603HE6651BP100-ND | € 1,84340 | Direct |
| ERA-3AEB6651V | Panasonic Industry | 2 244 | P6.65KDBCT-ND | € 0,08000 | Upgrade |
| MCT06030D6651BP500 | Vishay | 0 | 231221676652-ND | € 0,04196 | Upgrade |
| RG1608N-6651-B-T5 | Susumu | 0 | RG1608N-6651-B-T5-ND | € 0,18129 | Upgrade |
| RG1608N-6651-W-T1 | Susumu | 0 | RG1608N-6651-W-T1-ND | € 0,23131 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,12070 | € 120,70 |
| Unit Price without VAT: | € 0,12070 |
|---|---|
| Unit Price with VAT: | € 0,14725 |





