


CPF0603B6K04E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B6K04E1TR-ND - Tape & Reel (TR) 1712-CPF0603B6K04E1CT-ND - Cut Tape (CT) 1712-CPF0603B6K04E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B6K04E1 |
Description | RES SMD 6.04KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.04 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B6K04E1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,17100 | € 1,71 |
| 25 | € 0,15840 | € 3,96 |
| 50 | € 0,14980 | € 7,49 |
| 100 | € 0,14150 | € 14,15 |
| 250 | € 0,13152 | € 32,88 |
| 500 | € 0,12472 | € 62,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,11853 | € 118,53 |
| 2 000 | € 0,11297 | € 225,94 |
| 3 000 | € 0,10999 | € 329,97 |
| 5 000 | € 0,10652 | € 532,60 |
| 7 000 | € 0,10440 | € 730,80 |
| 10 000 | € 0,10229 | € 1 022,90 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

